Weidmuller 1247240000 technical specifications.
| Color | Black, Orange |
| Height | 4.303inch |
| Length | 4.228inch |
| Material | Plastic, Polyamide |
| Package Quantity | 4 |
| Series | Omnimate |
| Width | 2.657inch |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1247240000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.