Weidmuller 1250680000 technical specifications.
| Approvals | IEC, cURus |
| Color | Black |
| Current | 230A |
| Current Rating | 232A |
| Flammability Rating | UL94 V-0 |
| Height | 74mm |
| Length | 95mm |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 10 |
| Panel Thickness | 6mm |
| Series | Omnimate Power WGK |
| Voltage | 600V |
| Voltage Rating | 690V |
| Width | 25mm |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1250680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.