Weidmuller 1251220000 technical specifications.
| Depth | 150mm |
| Height | 130mm |
| Length | 150mm |
| Max Input Current | 22A |
| Max Input Voltage | 30V |
| Min Input Voltage | 22.5V |
| Max Output Current | 22A |
| Output Connector | Screw Terminals |
| Output Current | 20A |
| Output Voltage | 24V |
| Voltage Rating | 24V |
| Weight | 1150g |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1251220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.