Weidmuller 1251580015 technical specifications.
| Color | Yellow |
| Mount | Free Hanging |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1251580015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.