Weidmuller 1251610020 technical specifications.
| Color | Black |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1251610020 to view detailed technical specifications.
No datasheet is available for this part.
