Weidmuller 1251610100 technical specifications.
| Color | Black |
| Length | 32.8foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1251610100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.