Weidmuller 1252520000 technical specifications.
| Height | 31.5mm |
| Length | 50.5mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | KLBU |
| Width | 20.5mm |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1252520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.