Weidmuller 1261300000 technical specifications.
| Approvals | CSA, UR |
| Color | Silver |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Material | Steel |
| Mount | Clamp |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1261300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.