Weidmuller 1269060000 technical specifications.
| Color | Orange |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 44.3mm |
| Material | Polyamide |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCHT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1269060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.