3-position, 2-pole test disconnect terminal block for DIN rail mounting. Features screw termination and a 6mm terminal width, supporting wire gauges from 12AWG to 22AWG. Rated for 20A continuous current and 32A current rating, with a voltage rating of 300V and a 6kV impulse voltage rating. Constructed with yellow plastic insulation material, it boasts a UL94 5VA flammability rating and is RoHS compliant.
Weidmuller 1272520000 technical specifications.
| Approvals | IEC, CE |
| Color | Yellow |
| Current | 20A |
| Current Rating | 32A |
| Flammability Rating | UL94 5VA |
| Height | 40mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1272520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.