16-pole PCB plug-in connector, female plug, featuring a 3.50 mm pitch and PUSH IN spring connection for screwless termination. This general terminal block offers a 160° orientation, a clamping range up to 1.5 mm², and a maximum operating voltage of 300V with a 10A current rating. Constructed with a copper alloy contact material and Nylon insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -50°C to 120°C. The free-hanging mount design, with 8 positions per level across 2 levels, is packaged in a box.
Weidmuller 1277340000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 9.5A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 66 |
| Packaging | Box |
| Pitch | 0.138inch |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate B2CF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1277340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.