The 28-Pole 2-Level Terminal Block is a terminal block designed for use in applications requiring high current ratings. It features a screwless termination and is rated for 300V. The block is constructed from copper alloy contacts and nylon insulation, and is compliant with IP20 ratings. Operating temperatures range from -50°C to 120°C. The terminal block is available in a box packaging configuration.
Weidmuller 1277410000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 9.5A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Poles | 28 |
| Number of Positions | 28 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate B2CF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1277410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.