Weidmuller 1277430000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Poles | 32 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Box |
| Pitch | 0.138inch |
| RoHS Compliant | No |
| Series | Omnimate B2CF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1277430000 to view detailed technical specifications.
No datasheet is available for this part.