This terminal block features 34 poles with 17 positions per level, a current rating of 10A, and a voltage rating of 300V. It has a nylon insulation material and a free-hanging mount. The block is available in a package quantity of 30 and has a pitch of 0.138inch. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Weidmuller 1277440000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Poles | 34 |
| Number of Positions | 34 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Box |
| Pitch | 0.138inch |
| RoHS Compliant | No |
| Series | Omnimate B2CF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1277440000 to view detailed technical specifications.
No datasheet is available for this part.