
36-pole, 2-level PCB plug-in connector with 3.50 mm pitch. Features screwless PUSH IN termination for wire gauges 16-26 AWG, accepting up to 1.5 mm² conductor cross-section. Rated for 300V and 9.5A, with a maximum operating temperature of 120°C. Constructed with copper alloy contacts and Nylon insulation, offering UL94 V-0 flammability rating. This free-hanging, IP20 rated female plug is supplied in a box.
Weidmuller 1277450000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 9.5A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Poles | 36 |
| Number of Positions | 36 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Package Quantity | 24 |
| Packaging | Box |
| Pitch | 0.138inch |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate B2CF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1277450000 to view detailed technical specifications.
No datasheet is available for this part.
