
PCB plug-in connector, female plug, featuring a 3.50 mm pitch and 4 poles. This 2-level terminal block utilizes PUSH IN spring connection for screwless termination, accommodating wire gauges from 16AWG to 26AWG. Rated for 300V and 9.5A, it boasts a maximum operating temperature of 120°C and a flammability rating of UL94 V-0. The black housing is constructed from Nylon insulation with Copper Alloy contacts, designed for free-hanging mounting.
Weidmuller 1277460000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 9.5A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 264 |
| Packaging | Box |
| Pitch | 0.138inch |
| RoHS Compliant | No |
| Series | Omnimate B2CF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1277460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
