
32-pole, 2-level PCB plug-in connector with 3.50 mm pitch. Features PUSH IN spring connection for screwless termination, accommodating wire gauges from 16 to 26 AWG. Rated for 300V and 9.5A, with a maximum operating temperature of 120°C. Constructed with a black nylon insulation material and copper alloy contacts, offering UL94 V-0 flammability rating and IP20 protection.
Weidmuller 1278010000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 9.5A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 2 |
| Number of Poles | 32 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Package Quantity | 24 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate B2CF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1278010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.