Weidmuller 1278700000 technical specifications.
| Approvals | UR |
| Body Material | Polyamide |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Length | 140mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1278700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.