Weidmuller 1279000000 technical specifications.
| Approvals | UR |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Length | 360mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1279000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.