
Weidmuller 1279200000 technical specifications.
| Body Material | Plastic |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Length | 8.1mm |
| Material | Plastic |
| Mount | Push In |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1279200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.