2-position, 1-row female board connector with screw terminal socket. Features a 5.08mm pitch and right-angle orientation for free-hanging, cable mounting. Rated for 10A maximum current and 300V, with a 400V voltage rating. Constructed with copper alloy contacts plated in tin, housed in orange UL94 V-0 flammability rated plastic. Operates across a temperature range of -50°C to 120°C.
Weidmuller 1281760000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Unimate BLA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1281760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
