3-position, right-angle terminal block for cable mounting. Features a 5.08mm pitch and screw termination, accommodating wire gauges from 12AWG to 26AWG. Constructed with a copper alloy contact material with tin plating and a black UL94 V-0 rated housing. This single-level, single-row terminal block offers 3 circuits and 3 contacts, with dimensions of 15.2mm height, 15.2mm length, and 20mm width. It is lead-free and RoHS compliant.
Weidmuller 1281810000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1281810000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.