3-position, 1-row terminal block with 5.08mm pitch. Features straight orientation and crimp termination for cable mounting. Rated for 10A current and 300V voltage, with a maximum operating temperature of 120°C. Housing is orange, constructed from UL94 V-0 rated material. Contact material is copper alloy with tin plating.
Weidmuller 1281860000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 20mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate BLA |
| Termination | Crimp |
| Voltage | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1281860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.