6-position, right-angle terminal block with 5.08mm pitch, designed for cable mounting. Features screw termination and a 10A maximum current rating at 300V. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials. Orange housing color.
Weidmuller 1282160000 technical specifications.
| Color | Orange |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate BLA |
| Termination | Screw |
| Voltage | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1282160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.