
10-position, 10-circuit, single-row terminal block with 5.08mm pitch. Features right-angle orientation for cable mounting with screw termination. Rated for 300V and 10A, operating between -50°C and 120°C. Constructed with copper alloy contacts and an orange, UL94 V-0 flammability rated housing. Lead-free and RoHS compliant.
Weidmuller 1282560000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate BLA |
| Termination | Screw |
| Voltage | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1282560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
