Weidmuller 1285660000 technical specifications.
| Approvals | CE, IEC |
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Height | 59.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Length | 54mm |
| Material | Nylon |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1285660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.