
Weidmuller 1289200000 technical specifications.
| Body Material | Plastic |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Length | 19mm |
| Material | Plastic |
| Mount | Adhesive |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1289200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.