20-position male header for wire-to-board connections, featuring a 3.5mm pitch and right-angle, through-hole solder termination. This black, 2-level connector offers 10 positions per level and a 1-row configuration, constructed with a copper alloy contact material and tin plating. Rated for 10A current and 150V voltage, it operates within a temperature range of -50°C to 120°C and boasts a UL94 V-0 flammability rating. The connector is RoHS compliant and IP20 rated.
Weidmuller 1289340000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1289340000 to view detailed technical specifications.
No datasheet is available for this part.