
This Weidmuller header features 24 poles with 12 positions per level and 2 levels, rated for 10A and 150V. It has a through hole package type and a pitch of 0.138inch. The header is available in a package quantity of 42 pieces, packaged in a box. It is not RoHS compliant and has a flammability rating of UL94 V-0. The contact material is copper alloy and the termination is solder.
Weidmuller 1289370000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Package Quantity | 42 |
| Packaging | Box |
| Pitch | 0.138inch |
| RoHS Compliant | No |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1289370000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
