
Barrier Strip Terminal Block
Weidmuller 1289440000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 36 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Package Quantity | 24 |
| Packaging | Box |
| Pitch | 0.138inch |
| RoHS Compliant | No |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1289440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
