
This through-hole header features 12 poles, 2 levels, and 6 positions per level. It has a current rating of 10A and a voltage rating of 150V. The contact material is copper alloy and the housing color is black. The header is packaged in a box with 66 pieces per package and has a pitch of 0.138inch. It is not RoHS compliant.
Weidmuller 1289490000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 66 |
| Packaging | Box |
| Pitch | 0.138inch |
| RoHS Compliant | No |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1289490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
