Weidmuller 1289710000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 16 |
| Number of Rows | 1 |
| Package Quantity | 60 |
| Packaging | Box |
| Pitch | 0.138inch |
| RoHS Compliant | No |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1289710000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.