Weidmuller 1289920000 technical specifications.
| Approvals | IEC, CE |
| Color | Yellow |
| Current Rating | 32A |
| Flammability Rating | UL94 5VA |
| Height | 40mm |
| Insulation Material | Plastic |
| Length | 57.2mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1289920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.