
This Weidmuller header is a 36-position, 18-position per level, 2-level connector with a current rating of 10A and a voltage rating of 150V. It has a through hole package type and is available in a packaging quantity of 24 units per box. The header is made of copper alloy and has a flammability rating of UL94 V-0. It is not RoHS compliant.
Weidmuller 1290210000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 36 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Box |
| Pitch | 0.138inch |
| RoHS Compliant | No |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1290210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.