The Weidmuller Omnimate S2C series 24-position 2-level shrouded header is rated for 10A and 150V. It has a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. The header is through-hole mounted and has an IP20 rating. It is not RoHS compliant.
Weidmuller 1290330000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate S2C |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1290330000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.