Weidmuller 1296000000 technical specifications.
| Length | 160mm |
| Mount | Cable |
| Series | RT |
| Type | Gun |
| Weight | 260g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1296000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.