4-position, 2-level disconnect terminal block featuring screw termination for DIN rail mounting. Rated for 10A and 6kV, it supports wire gauges from 12AWG to 26AWG. Constructed with beige Nylon insulation, this RoHS compliant component offers a 4-circuit configuration and a flammability rating of UL94 V-2.
Weidmuller 1304960000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 56.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 65mm |
| Material | Nylon |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1304960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.