Weidmuller 1307570000 technical specifications.
| Color | Orange |
| Flammability Rating | UL94 V-0 |
| Height | 12.05mm |
| Length | 12.5mm |
| Series | Omnimate |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1307570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.