Weidmuller 1312000000 technical specifications.
| Access Time | 19ns |
| Approvals | CE |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Contact Material | Gold |
| FWFT Support | No |
| Height | 72mm |
| Input Current | 13mA |
| Length | 124mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| Series | 7200 |
| Voltage Rating | 50V |
| Width | 109mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1312000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.