
Weidmuller 1313100000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Current Rating | 24A |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Current Rating | 24A |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q |
| Voltage Rating | 0uV |
| Width | 59.9mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1313100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.