Weidmuller 1313260000 technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | SAK |
| Thickness | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1313260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.