23-position, 1-row, right-angle female terminal block with 5.08mm pitch. Features screw termination, copper alloy contacts, and a 10A current rating at 300V. Designed for cable mounting with a free-hanging configuration. Operating temperature range from -50°C to 120°C, with UL94 V-0 flammability rating. Suitable for wire gauges 12AWG to 26AWG. RoHS compliant.
Weidmuller 1314360000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Orange |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate BLA |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1314360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.