24-position, 1-row, right-angle terminal block with 5.08mm pitch. Features screw termination, copper alloy contacts with tin plating, and a 10A max current rating at 300V. Designed for cable mounting with a free-hanging configuration. Housing is orange, UL94 V-0 rated, and the component operates from -50°C to 120°C. Suitable for wire gauges 12AWG to 26AWG.
Weidmuller 1314460000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Unimate BLA |
| Termination | Screw |
| Voltage | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1314460000 to view detailed technical specifications.
No datasheet is available for this part.