
Weidmuller 1323560000 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1323560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.