Weidmuller 1324260000 technical specifications.
| Color | Orange |
| Flammability Rating | UL94 V-2 |
| Height | 0.787inch |
| Length | 3.402inch |
| Material | Plastic, Polyamide |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate |
| Width | 0.484inch |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1324260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.