Weidmuller 1327630000 technical specifications.
| Dimensions (mm) | 26.8x18 |
| Type | Marker Label |
| Color | Silver |
| Material | Chrome Coated Aluminum |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 3919905060 |
| Schedule B | 3919905060 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1327630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.