Weidmuller 1333200000 technical specifications.
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1333200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.