Weidmuller 1345250000 technical specifications.
| Data Rate | 21.1Mbps |
| Depth | 134mm |
| Frequency | 900MHz |
| Height | 255mm |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 36V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1345250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.