Weidmuller 1348480000 technical specifications.
| Color | Grey |
| Depth | 58mm |
| Flammability Rating | UL94 V-0 |
| Height | 45mm |
| Max Supply Voltage | 1kV |
| Package Quantity | 1 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1348480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.