Weidmuller 1348570000 technical specifications.
| Approvals | cURus |
| Color | Grey |
| Depth | 73.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 100mm |
| Max Supply Voltage | 1.2kV |
| Series | SPD PV |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1348570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.